Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

RS Stock No.: 745-0786Brand: ebm-papstManufacturers Part No.: 8414NG-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

AED 177.50

AED 177.50 Each (ex VAT)

AED 186.38

AED 186.38 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm

AED 177.50

AED 177.50 Each (ex VAT)

AED 186.38

AED 186.38 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 177.50
5 - 9AED 170.05
10 - 24AED 163.12
25 - 49AED 157.40
50+AED 153.88

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Power Consumption

2W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20