Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm

RS Stock No.: 300-2790Brand: ebm-papstManufacturers Part No.: 8414NGR
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

83mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

High Humidity Protected Axial Fans

Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 130.86

AED 130.86 Each (ex VAT)

AED 137.40

AED 137.40 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm

AED 130.86

AED 130.86 Each (ex VAT)

AED 137.40

AED 137.40 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 2W, 83mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 130.86
5 - 9AED 120.36
10 - 24AED 115.15
25 - 49AED 108.20
50+AED 105.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2W

Maximum Current

83mA

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

69m³/h

Noise Level

32dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

High Humidity Protected Axial Fans

Designed for continuous operation
Can be reversed mounted for extracting or blowing
Designed to meet the relative humidity range according to group C of DIN40040 item 3.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more