Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm

RS Stock No.: 745-0792Brand: ebm-papstManufacturers Part No.: 8414NH-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

AED 192.82

AED 192.82 Each (ex VAT)

AED 202.46

AED 202.46 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm

AED 192.82

AED 192.82 Each (ex VAT)

AED 202.46

AED 202.46 Each (inc. VAT)

ebm-papst 8400 N Series Axial Fan, 24 V dc, DC Operation, 79m³/h, 2.4W, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 192.82
5 - 9AED 177.42
10 - 24AED 169.90
25 - 49AED 158.83
50+AED 142.19

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.4W

Depth

25mm

Dimensions

80 x 80 x 25mm

Air Flow

79m³/h

Noise Level

37dB

Fan Speed

3600rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20