Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst, 920-CON0085 3A 230 V ac, Flange Mount Harmonic Filter, Tab

RS Stock No.: 701-3589Brand: ebm-papstManufacturers Part No.: 920-CON0085-30Distrelec Article No.: 30400865
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

230 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Series

920-CON0085

Length

85mm

Depth

54mm

Height

40.3mm

Dimensions

85 x 54 x 40.3mm

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Harmonic Filter, 3 Amp

Harmoinc distortion is more prevalent today with the rise in use of electronic equipment. All electronic equipment that converts AC to DC will distort the mains supply to some degree. Passive power factor correction can correct up to 0.8 depending on the load.

Passive power factor correction filter
230V 50 / 60 Hz
3 Amps

Fan Spares

Stock information temporarily unavailable.

AED 153.26

AED 153.26 Each (ex VAT)

AED 160.92

AED 160.92 Each (inc. VAT)

ebm-papst, 920-CON0085 3A 230 V ac, Flange Mount Harmonic Filter, Tab

AED 153.26

AED 153.26 Each (ex VAT)

AED 160.92

AED 160.92 Each (inc. VAT)

ebm-papst, 920-CON0085 3A 230 V ac, Flange Mount Harmonic Filter, Tab
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 153.26
5 - 9AED 145.54
10 - 24AED 139.00
25 - 49AED 133.59
50+AED 126.54

Technical Document

Specifications

Maximum Current Rating

3A

Maximum Voltage Rating

230 V ac

Mounting Type

Flange Mount

Termination Style

Tab

Series

920-CON0085

Length

85mm

Depth

54mm

Height

40.3mm

Dimensions

85 x 54 x 40.3mm

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Harmonic Filter, 3 Amp

Harmoinc distortion is more prevalent today with the rise in use of electronic equipment. All electronic equipment that converts AC to DC will distort the mains supply to some degree. Passive power factor correction can correct up to 0.8 depending on the load.

Passive power factor correction filter
230V 50 / 60 Hz
3 Amps

Fan Spares