ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 11W, IP20, 119 x 119 x 32mm

RS Stock No.: 177-983Brand: ebm-papstManufacturers Part No.: AC 4300 HDistrelec Article No.: 15420891
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

85 → 265 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

11W

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

204m³/h

Noise Level

51dB

Fan Speed

3400rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15420891

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 348.76

AED 348.76 Each (ex VAT)

AED 366.20

AED 366.20 Each (inc. VAT)

ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 11W, IP20, 119 x 119 x 32mm

AED 348.76

AED 348.76 Each (ex VAT)

AED 366.20

AED 366.20 Each (inc. VAT)

ebm-papst AC 4300 Series Axial Fan, 85 → 265 V ac, AC Operation, 204m³/h, 11W, IP20, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 348.76
5 - 9AED 320.88
10 - 24AED 311.74
25 - 49AED 295.89
50+AED 265.76

Technical Document

Specifications

Supply Voltage

85 → 265 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

11W

Depth

32mm

Termination Type

Lead Wire

Dimensions

119 x 119 x 32mm

Air Flow

204m³/h

Noise Level

51dB

Fan Speed

3400rpm

Bearing Type

Ball

IP Rating

IP20

Distrelec Product Id

15420891

Country of Origin

Hungary