Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 24 V dc, 1.2μA Max, Variable

RS Stock No.: 667-0371Brand: ebm-papstManufacturers Part No.: CPC242040SC-R
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Speed Settings

Variable

Maximum Current

1.2µA

Output Configuration

Pulse Width Modulation

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Features and Benefits

• Solution for nominal voltages of 12, 24 & 48VDC
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• No additional power supply required
• Over-moulded finish

Supplied with

temperature sensor on 2m lead

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 24 V dc, 1.2μA Max, Variable

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst 4-wire PWM Controlled DC fans, 24 V dc, 1.2μA Max, Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

ebm-papst 4-wire PWM Controlled DC fans

Speed Settings

Variable

Maximum Current

1.2µA

Output Configuration

Pulse Width Modulation

Supply Voltage

24 V dc

Country of Origin

United Kingdom

Product details

DCP Fan Controllers

The DCP fan controllers offer optimized power consumption by providing temperature sensitive speed control for ebm-papst 4-wire PWM controlled compact fans.

Features and Benefits

• Solution for nominal voltages of 12, 24 & 48VDC
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• No additional power supply required
• Over-moulded finish

Supplied with

temperature sensor on 2m lead