Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
495m³/h
Series
D2E133
Height
213mm
Width
204mm
Depth
270mm
Dimensions
213 x 204 x 270mm
Fan Speed
2200rpm
Noise Level
70dB(A)
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Country of Origin
Germany
Product details
ebm-papst AC Dual Inlet Centrifugal Blowers
ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.
Features and Benefits:
Double width fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
AED 1,616.06
AED 1,616.06 Each (ex VAT)
AED 1,696.86
AED 1,696.86 Each (inc. VAT)
1
AED 1,616.06
AED 1,616.06 Each (ex VAT)
AED 1,696.86
AED 1,696.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,616.06 |
| 5 - 9 | AED 1,584.92 |
| 10 - 19 | AED 1,556.00 |
| 20+ | AED 1,529.01 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
495m³/h
Series
D2E133
Height
213mm
Width
204mm
Depth
270mm
Dimensions
213 x 204 x 270mm
Fan Speed
2200rpm
Noise Level
70dB(A)
Bearing Type
Ball
Mounting Hole Spacing
126 x 254mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
126mm
Horizontal Hole Spacing
254mm
Country of Origin
Germany
Product details
ebm-papst AC Dual Inlet Centrifugal Blowers
ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.
Features and Benefits:
Double width fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
