Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst DV6200 Series Axial Fan, 48 V dc, DC Operation, 540m³/h, 40W, 833mA Max, 172 (Dia.) x 51mm

RS Stock No.: 332-5778Brand: ebm-papstManufacturers Part No.: DV6248
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

40W

Maximum Current

833mA

Depth

51mm

Dimensions

172 (Dia.) x 51mm

Air Flow

540m³/h

Noise Level

63dB

Fan Speed

4300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ebm-papst DV6200 Series Axial Fan, 48 V dc, DC Operation, 540m³/h, 40W, 833mA Max, 172 (Dia.) x 51mm

P.O.A.

ebm-papst DV6200 Series Axial Fan, 48 V dc, DC Operation, 540m³/h, 40W, 833mA Max, 172 (Dia.) x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

48 V dc

AC or DC Operation

DC

Power Consumption

40W

Maximum Current

833mA

Depth

51mm

Dimensions

172 (Dia.) x 51mm

Air Flow

540m³/h

Noise Level

63dB

Fan Speed

4300rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Germany