ebm-papst G1G108 Series Centrifugal Fan, 24 V dc, 225m³/h, DC Operation, 183 x 159 x 115mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
225m³/h
Series
G1G108
Height
183mm
Width
159mm
Depth
115mm
Dimensions
183 x 159 x 115mm
Fan Speed
3000rpm
Noise Level
65dB
Bearing Type
Ball
Mounting Hole Spacing
66 x 97mm
Commutation Type
Electronic
Direction of Curve
Forward
Mounting Hole Diameter
8mm
Horizontal Hole Spacing
97mm
Sensor Output Type
Tachometer
Vertical Hole Spacing
66mm
Country of Origin
Germany
AED 1,305.83
AED 1,305.83 Each (ex VAT)
AED 1,371.12
AED 1,371.12 Each (inc. VAT)
1
AED 1,305.83
AED 1,305.83 Each (ex VAT)
AED 1,371.12
AED 1,371.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,305.83 |
5 - 9 | AED 1,142.61 |
10 - 19 | AED 1,053.88 |
20+ | AED 974.19 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
225m³/h
Series
G1G108
Height
183mm
Width
159mm
Depth
115mm
Dimensions
183 x 159 x 115mm
Fan Speed
3000rpm
Noise Level
65dB
Bearing Type
Ball
Mounting Hole Spacing
66 x 97mm
Commutation Type
Electronic
Direction of Curve
Forward
Mounting Hole Diameter
8mm
Horizontal Hole Spacing
97mm
Sensor Output Type
Tachometer
Vertical Hole Spacing
66mm
Country of Origin
Germany