ebm-papst G1G 120 Series Centrifugal Fan, 24 V dc, DC Operation

RS Stock No.: 826-1256Brand: ebm-papstManufacturers Part No.: G1G120-AB67-02Distrelec Article No.: 15421104
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

G1G 120

Distrelec Product Id

15421104

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

AED 1,777.07

AED 1,777.07 Each (ex VAT)

AED 1,865.92

AED 1,865.92 Each (inc. VAT)

ebm-papst G1G 120 Series Centrifugal Fan, 24 V dc, DC Operation

AED 1,777.07

AED 1,777.07 Each (ex VAT)

AED 1,865.92

AED 1,865.92 Each (inc. VAT)

ebm-papst G1G 120 Series Centrifugal Fan, 24 V dc, DC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,777.07
5 - 9AED 1,554.89
10 - 19AED 1,456.14
20+AED 1,429.00

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

G1G 120

Distrelec Product Id

15421104

Country of Origin

Germany

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position