Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Series
G2E120
Country of Origin
Hungary
Product details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position
AED 1,585.18
AED 1,585.18 Each (ex VAT)
AED 1,664.44
AED 1,664.44 Each (inc. VAT)
1
AED 1,585.18
AED 1,585.18 Each (ex VAT)
AED 1,664.44
AED 1,664.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,585.18 |
5 - 9 | AED 1,526.49 |
10 - 19 | AED 1,471.94 |
20+ | AED 1,421.18 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V
Blower Type
Centrifugal
AC or DC Operation
AC
Series
G2E120
Country of Origin
Hungary
Product details
ebm-papst Single Inlet Centrifugal Blowers
ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.
Features and Benefits:
High performance fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
Ball bearing type, may be mounted in any position