ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 500m³/h, AC Operation, 247 x 226 x 130mm

RS Stock No.: 332-4113Brand: ebm-papstManufacturers Part No.: G2E140-AI28-A5Distrelec Article No.: 30399369
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

500m³/h

Series

G2E140

Height

247mm

Width

226mm

Depth

130mm

Dimensions

247 x 226 x 130mm

Fan Speed

2400rpm

Noise Level

72dB

Bearing Type

Ball

Direction of Curve

Forward

Distrelec Product Id

30399369

Country of Origin

Czech Republic

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position

Stock information temporarily unavailable.

AED 2,113.91

AED 2,113.91 Each (ex VAT)

AED 2,219.61

AED 2,219.61 Each (inc. VAT)

ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 500m³/h, AC Operation, 247 x 226 x 130mm

AED 2,113.91

AED 2,113.91 Each (ex VAT)

AED 2,219.61

AED 2,219.61 Each (inc. VAT)

ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 500m³/h, AC Operation, 247 x 226 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 2,113.91
5 - 9AED 1,871.00
10 - 19AED 1,746.62
20+AED 1,662.68

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

500m³/h

Series

G2E140

Height

247mm

Width

226mm

Depth

130mm

Dimensions

247 x 226 x 130mm

Fan Speed

2400rpm

Noise Level

72dB

Bearing Type

Ball

Direction of Curve

Forward

Distrelec Product Id

30399369

Country of Origin

Czech Republic

Product details

ebm-papst Single Inlet Centrifugal Blowers

ebm-papst single inlet centrifugal blowers are high performance fans with an external rotor motor which offers the advantage of a matched rotor and impeller in a compact space saving design. Constructed from die cast aluminium, ebm-papst blowers are rugged and long-life.

Features and Benefits:
• High performance fans with an external rotor motor
• Motors are IP44 rated, sealed for life, maintenance free, class B insulation
• Impeller: forward curved multi-vane type
• Scroll: die cast with motor capacitor, mounting flange and finger guard/filter fixings
• Ball bearing type, may be mounted in any position