Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 370m³/h, AC Operation, 248 x 237 x 100mm

RS Stock No.: 498-8617Brand: ebm-papstManufacturers Part No.: G2E140-NS38-01Distrelec Article No.: 30376253
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

370m³/h

Series

G2E140

Height

248mm

Width

237mm

Depth

100mm

Dimensions

248 x 237 x 100mm

Fan Speed

1700rpm

Noise Level

59dB

Bearing Type

Ball

Direction of Curve

Forward

Mounting Hole Diameter

5mm

Vertical Hole Spacing

267mm

Distrelec Product Id

30376253

Country of Origin

Germany

Product details

Single and double inlet centrifugal fans IP 44

From emb-papst, this centrifugal fan is reliable and efficient- ideal for when low maintenance and high performance are a must. The robust housing features a sturdy flange for convenient mounting.

Features and Benefits:

• The speed of these centrifugal fans, when equipped with an external rotor, can be adjusted by reducing the supply voltage using a variable speed controller.
• The impeller is crimped straight onto the rotor.
• For single inlet models, the casing is made of unpainted injected aluminium.
• For double inlet models, the casing is made of galvanised steel.
• Variable speed controllers are also available.
• Thermal protection by thermocontact and windings.
• The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)

Applications:

• Industry
• Maintenance
• Forced ventilation systems for electrical equipment and rotary machines.

Stock information temporarily unavailable.

AED 1,121.57

AED 1,121.57 Each (ex VAT)

AED 1,177.65

AED 1,177.65 Each (inc. VAT)

ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 370m³/h, AC Operation, 248 x 237 x 100mm

AED 1,121.57

AED 1,121.57 Each (ex VAT)

AED 1,177.65

AED 1,177.65 Each (inc. VAT)

ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 370m³/h, AC Operation, 248 x 237 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,121.57
5 - 9AED 1,010.38
10 - 19AED 946.83
20+AED 881.99

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

370m³/h

Series

G2E140

Height

248mm

Width

237mm

Depth

100mm

Dimensions

248 x 237 x 100mm

Fan Speed

1700rpm

Noise Level

59dB

Bearing Type

Ball

Direction of Curve

Forward

Mounting Hole Diameter

5mm

Vertical Hole Spacing

267mm

Distrelec Product Id

30376253

Country of Origin

Germany

Product details

Single and double inlet centrifugal fans IP 44

From emb-papst, this centrifugal fan is reliable and efficient- ideal for when low maintenance and high performance are a must. The robust housing features a sturdy flange for convenient mounting.

Features and Benefits:

• The speed of these centrifugal fans, when equipped with an external rotor, can be adjusted by reducing the supply voltage using a variable speed controller.
• The impeller is crimped straight onto the rotor.
• For single inlet models, the casing is made of unpainted injected aluminium.
• For double inlet models, the casing is made of galvanised steel.
• Variable speed controllers are also available.
• Thermal protection by thermocontact and windings.
• The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)

Applications:

• Industry
• Maintenance
• Forced ventilation systems for electrical equipment and rotary machines.