Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
530m³/h
Series
G2E180
Height
294mm
Width
125mm
Depth
261mm
Dimensions
294 x 125 x 261mm
Fan Speed
2450rpm
Noise Level
66dB
Bearing Type
Ball
Direction of Curve
Forward
Country of Origin
Germany
You may be interested in
ebm-papst G2E180 Series Centrifugal Fan, 230 V ac, 755m³/h, AC Operation, 283 x 261 x 125mmBrand: ebm-papst
AED 2,792.08Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst G2E180 Series Centrifugal Fan, 230 V ac, 530m³/h, AC Operation, 294 x 125 x 261mm
1
P.O.A.
ebm-papst G2E180 Series Centrifugal Fan, 230 V ac, 530m³/h, AC Operation, 294 x 125 x 261mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst G2E180 Series Centrifugal Fan, 230 V ac, 755m³/h, AC Operation, 283 x 261 x 125mmBrand: ebm-papst
AED 2,792.08Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
530m³/h
Series
G2E180
Height
294mm
Width
125mm
Depth
261mm
Dimensions
294 x 125 x 261mm
Fan Speed
2450rpm
Noise Level
66dB
Bearing Type
Ball
Direction of Curve
Forward
Country of Origin
Germany
You may be interested in
ebm-papst G2E180 Series Centrifugal Fan, 230 V ac, 755m³/h, AC Operation, 283 x 261 x 125mmBrand: ebm-papst
AED 2,792.08Each (ex VAT)