Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
95W
Width
225mm
Depth
225mm
Maximum Current
4.7A
Dimensions
225 x 225 x 80mm
Air Flow
1020m³/h
Termination Type
Lead Wire
Noise Level
76dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP44
Country of Origin
Germany
Product details
ebm-papst EC Diagonal Fan Modules
These diagonal module fans feature a single inlet and are manufactured with a pre-fitted support bracket. The main advantages of a diagonal fan over an axial fan is a higher pressure range. These new compact diagonal fans offer significantly more pressure with a much higher air flow. These features allow it to be used in applications demanding intense cooling with tightly spaced components.
They feature tachometer output giving you the ability to monitor the fans speed. It also incorporates motor current limiting, soft start and a control input choice of either 0 to 10 V dc or PWM. Both units offer reverse polarity and locked rotor protection with stock number 912-6139 also features over voltage protection.
Features and Benefits
Diagonal module provides increased pressure and airflow
Integrated support bracket
Motor bearing: Ball bearing for durability and prolonged life span
Tachometer output
Motor protection
Wide operating temperature range: -40°C to +80°C
AED 1,783.39
AED 1,783.39 Each (ex VAT)
AED 1,872.56
AED 1,872.56 Each (inc. VAT)
1
AED 1,783.39
AED 1,783.39 Each (ex VAT)
AED 1,872.56
AED 1,872.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,783.39 |
5 - 9 | AED 1,640.74 |
10 - 24 | AED 1,571.42 |
25 - 49 | AED 1,523.37 |
50+ | AED 1,494.22 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
95W
Width
225mm
Depth
225mm
Maximum Current
4.7A
Dimensions
225 x 225 x 80mm
Air Flow
1020m³/h
Termination Type
Lead Wire
Noise Level
76dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP44
Country of Origin
Germany
Product details
ebm-papst EC Diagonal Fan Modules
These diagonal module fans feature a single inlet and are manufactured with a pre-fitted support bracket. The main advantages of a diagonal fan over an axial fan is a higher pressure range. These new compact diagonal fans offer significantly more pressure with a much higher air flow. These features allow it to be used in applications demanding intense cooling with tightly spaced components.
They feature tachometer output giving you the ability to monitor the fans speed. It also incorporates motor current limiting, soft start and a control input choice of either 0 to 10 V dc or PWM. Both units offer reverse polarity and locked rotor protection with stock number 912-6139 also features over voltage protection.
Features and Benefits
Diagonal module provides increased pressure and airflow
Integrated support bracket
Motor bearing: Ball bearing for durability and prolonged life span
Tachometer output
Motor protection
Wide operating temperature range: -40°C to +80°C