Technical Document
Specifications
Brand
ebm-papstFunction
Power
For Use With
AC Compacts with pin 2.8 / 3.0 x 0.5 mm
Cable Length
3000mm
Series
LZ120/3.0
Product details
Connector wires
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.
See below for variations.
118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
AED 62.11
AED 62.11 Each (ex VAT)
AED 65.22
AED 65.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 62.11 |
5 - 9 | AED 57.32 |
10 - 14 | AED 55.52 |
15 - 24 | AED 54.49 |
25+ | AED 53.46 |
Technical Document
Specifications
Brand
ebm-papstFunction
Power
For Use With
AC Compacts with pin 2.8 / 3.0 x 0.5 mm
Cable Length
3000mm
Series
LZ120/3.0
Product details
Connector wires
Black 16//0.2 mm leads with integrated connector. These leads are available in three different lengths and the 1.5m version is available with or without an earth cable. The earth wire passes through a moulded clamp featuring a Papst fan earth terminal connection.
See below for variations.
118-3077 - 610mm length
118-3083 - 1.5m length
118-3156 - 1.5m length with earth cable
118-3099 - 3m length