Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst LZ23 Series Metal Finger Guard for 92mm Fans, 82.42mm Hole Spacing, 89.8 (Dia.)mm

RS Stock No.: 826-1332Brand: ebm-papstManufacturers Part No.: LZ23Distrelec Article No.: 15421213
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

92mm

External Dimensions

89.8 (Dia.)mm

Material

Metal

Screw Hole Spacing

82.42mm

Series

LZ23

Distrelec Product Id

15421213

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

ebm-papst LZ23 Series Metal Finger Guard for 92mm Fans, 82.42mm Hole Spacing, 89.8 (Dia.)mm

AED 26.83

AED 26.83 Each (ex VAT)

AED 28.17

AED 28.17 Each (inc. VAT)

ebm-papst LZ23 Series Metal Finger Guard for 92mm Fans, 82.42mm Hole Spacing, 89.8 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 26.83
15 - 24AED 23.68
25 - 49AED 22.00
50+AED 20.42

Technical Document

Specifications

Fan Size

92mm

External Dimensions

89.8 (Dia.)mm

Material

Metal

Screw Hole Spacing

82.42mm

Series

LZ23

Distrelec Product Id

15421213

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.