Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst LZ23K Series Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing

RS Stock No.: 250-886Brand: ebm-papstManufacturers Part No.: LZ23K
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

92mm

Material

Steel

Screw Hole Spacing

82.5mm

Series

LZ23K

Country of Origin

United States

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

AED 28.15

AED 28.15 Each (ex VAT)

AED 29.56

AED 29.56 Each (inc. VAT)

ebm-papst LZ23K Series Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing

AED 28.15

AED 28.15 Each (ex VAT)

AED 29.56

AED 29.56 Each (inc. VAT)

ebm-papst LZ23K Series Steel Finger Guard for 92mm Fans, 82.5mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Size

92mm

Material

Steel

Screw Hole Spacing

82.5mm

Series

LZ23K

Country of Origin

United States

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.