Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Metal Finger Guard for 150mm Fans, 152 (Vertical) mm, 167.5 (Horizontal) mm Hole Spacing, 137 (Dia.)mm

RS Stock No.: 826-1341Brand: ebm-papstManufacturers Part No.: LZ27
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

150mm

External Dimensions

137 (Dia.)mm

Material

Metal

Screw Hole Spacing

152 (Vertical) mm, 167.5 (Horizontal) mm

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

AED 25.83

AED 25.83 Each (ex VAT)

AED 27.12

AED 27.12 Each (inc. VAT)

ebm-papst Metal Finger Guard for 150mm Fans, 152 (Vertical) mm, 167.5 (Horizontal) mm Hole Spacing, 137 (Dia.)mm

AED 25.83

AED 25.83 Each (ex VAT)

AED 27.12

AED 27.12 Each (inc. VAT)

ebm-papst Metal Finger Guard for 150mm Fans, 152 (Vertical) mm, 167.5 (Horizontal) mm Hole Spacing, 137 (Dia.)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 25.83
15 - 24AED 23.20
25 - 49AED 22.73
50 - 99AED 22.26
100+AED 21.94

Technical Document

Specifications

Fan Size

150mm

External Dimensions

137 (Dia.)mm

Material

Metal

Screw Hole Spacing

152 (Vertical) mm, 167.5 (Horizontal) mm

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.