Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst LZ30K Series Plated Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing, 104.8 x 104.8mm

RS Stock No.: 101-8096Brand: ebm-papstManufacturers Part No.: LZ30KDistrelec Article No.: 30411247
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

120mm

External Dimensions

104.8 x 104.8mm

Material

Plated steel

Screw Hole Spacing

104.8mm

Colour

Grey

External Height

104.8mm

External Width

104.8mm

Series

LZ30K

Distrelec Product Id

30411247

Country of Origin

United States

Product details

Finger guards

A selection of plated steel finger guards from ebm - papst. Suitable for axial fans.

Stock information temporarily unavailable.

AED 6.20

AED 6.20 Each (ex VAT)

AED 6.51

AED 6.51 Each (inc. VAT)

ebm-papst LZ30K Series Plated Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing, 104.8 x 104.8mm

AED 6.20

AED 6.20 Each (ex VAT)

AED 6.51

AED 6.51 Each (inc. VAT)

ebm-papst LZ30K Series Plated Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing, 104.8 x 104.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 6.20
5 - 9AED 6.14
10 - 24AED 5.98
25 - 49AED 5.56
50+AED 5.36

Technical Document

Specifications

Fan Size

120mm

External Dimensions

104.8 x 104.8mm

Material

Plated steel

Screw Hole Spacing

104.8mm

Colour

Grey

External Height

104.8mm

External Width

104.8mm

Series

LZ30K

Distrelec Product Id

30411247

Country of Origin

United States

Product details

Finger guards

A selection of plated steel finger guards from ebm - papst. Suitable for axial fans.