Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst LZ36 Series Steel Finger Guard for 150 x 172mm Fans, 150.5 x 162mm

RS Stock No.: 860-0333Brand: ebm-papstManufacturers Part No.: LZ36Distrelec Article No.: 15410325
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

150 x 172mm

External Dimensions

150.5 x 162mm

Material

Steel

External Height

162mm

External Width

150.5mm

Series

LZ36

Distrelec Product Id

15410325

Country of Origin

Germany

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

AED 36.20

AED 36.20 Each (ex VAT)

AED 38.01

AED 38.01 Each (inc. VAT)

ebm-papst LZ36 Series Steel Finger Guard for 150 x 172mm Fans, 150.5 x 162mm

AED 36.20

AED 36.20 Each (ex VAT)

AED 38.01

AED 38.01 Each (inc. VAT)

ebm-papst LZ36 Series Steel Finger Guard for 150 x 172mm Fans, 150.5 x 162mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Size

150 x 172mm

External Dimensions

150.5 x 162mm

Material

Steel

External Height

162mm

External Width

150.5mm

Series

LZ36

Distrelec Product Id

15410325

Country of Origin

Germany

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.