ebm-papst 34W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 701-3606Brand: ebm-papstManufacturers Part No.: M4Q045-CA03-75
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

34W

Supply Voltage

230 V ac

Country of Origin

China

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares

AED 138.65

AED 138.65 Each (ex VAT)

AED 145.58

AED 145.58 Each (inc. VAT)

ebm-papst 34W Fan Motor for use with ebm-papst Q Series

AED 138.65

AED 138.65 Each (ex VAT)

AED 145.58

AED 145.58 Each (inc. VAT)

ebm-papst 34W Fan Motor for use with ebm-papst Q Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1550rpm

Power Consumption

34W

Supply Voltage

230 V ac

Country of Origin

China

Product details

AC Q Square Shaded-Pole Motors

IP42 protection rated
Electrical connection: jacketed cable 3 x 0.5 mm2 with brass lead tips
VDE Approved

Approvals

VDE

Fan Spares