Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1300rpm
Power Consumption
36W
Supply Voltage
230 V ac
Country of Origin
China
Product details
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.
AED 331.04
AED 331.04 Each (ex VAT)
AED 347.59
AED 347.59 Each (inc. VAT)
1
AED 331.04
AED 331.04 Each (ex VAT)
AED 347.59
AED 347.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 331.04 |
5 - 9 | AED 303.18 |
10 - 19 | AED 287.22 |
20+ | AED 270.74 |
Technical Document
Specifications
Brand
ebm-papstFor Use With
ebm-papst Q Series
Maximum Rotational Speed
1300rpm
Power Consumption
36W
Supply Voltage
230 V ac
Country of Origin
China
Product details
Q motor fans
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.