Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst 70W Fan Motor for use with ebm-papst Q Series

RS Stock No.: 498-8522Brand: ebm-papstManufacturers Part No.: M4Q045-DA01-75.A254X34
brand-logo
View all in Fan Motors

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

70W

Supply Voltage

230 V ac

Country of Origin

Germany

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in
Stock information temporarily unavailable.

AED 425.67

AED 425.67 Each (ex VAT)

AED 446.95

AED 446.95 Each (inc. VAT)

ebm-papst 70W Fan Motor for use with ebm-papst Q Series

AED 425.67

AED 425.67 Each (ex VAT)

AED 446.95

AED 446.95 Each (inc. VAT)

ebm-papst 70W Fan Motor for use with ebm-papst Q Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 425.67
5 - 9AED 390.81
10 - 19AED 370.76
20+AED 350.12
You may be interested in

Technical Document

Specifications

For Use With

ebm-papst Q Series

Maximum Rotational Speed

1300rpm

Power Consumption

70W

Supply Voltage

230 V ac

Country of Origin

Germany

Product details

Q motor fans

These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).
Applications: Blower mode: the air flows from the motor side to the impeller side. Ventilation mode: the air flows from the impeller side to the motor, thus cooling the motor.
Supplied disassembled with bracket.
The "Multifix" Q Motor has the advantage that it can be used on all IP42 applications. Sleeve bearings - The direction of rotation is left, viewed from the output shaft side.

You may be interested in