ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 75m³/h, DC Operation, 47.5 x 201 x 50mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
75m³/h
Series
QG 030
Height
47.5mm
Width
201mm
Depth
50mm
Dimensions
47.5 x 201 x 50mm
Fan Speed
4400rpm
Noise Level
49dB
Bearing Type
Ball
Commutation Type
Electronic
Distrelec Product Id
15421142
Country of Origin
Hungary
Product details
ebm-papst Crossflow Blowers
ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.
AED 571.10
AED 571.10 Each (ex VAT)
AED 599.65
AED 599.65 Each (inc. VAT)
1
AED 571.10
AED 571.10 Each (ex VAT)
AED 599.65
AED 599.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 571.10 |
5 - 9 | AED 499.70 |
10 - 19 | AED 456.86 |
20+ | AED 432.34 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
75m³/h
Series
QG 030
Height
47.5mm
Width
201mm
Depth
50mm
Dimensions
47.5 x 201 x 50mm
Fan Speed
4400rpm
Noise Level
49dB
Bearing Type
Ball
Commutation Type
Electronic
Distrelec Product Id
15421142
Country of Origin
Hungary
Product details
ebm-papst Crossflow Blowers
ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.