ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm

RS Stock No.: 243-6401Brand: ebm-papstManufacturers Part No.: QG030-198/12Distrelec Article No.: 15421140
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

100m³/h

Series

QG 030

Height

47.5mm

Width

258mm

Depth

50mm

Dimensions

47.5 x 258 x 50mm

Fan Speed

4250rpm

Noise Level

51dB

Bearing Type

Ball

Commutation Type

Electronic

Distrelec Product Id

15421140

Country of Origin

Hungary

Product details

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

Stock information temporarily unavailable.

AED 612.04

AED 612.04 Each (ex VAT)

AED 642.64

AED 642.64 Each (inc. VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm

AED 612.04

AED 612.04 Each (ex VAT)

AED 642.64

AED 642.64 Each (inc. VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 612.04
5 - 9AED 589.42
10 - 19AED 568.63
20+AED 548.36

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

100m³/h

Series

QG 030

Height

47.5mm

Width

258mm

Depth

50mm

Dimensions

47.5 x 258 x 50mm

Fan Speed

4250rpm

Noise Level

51dB

Bearing Type

Ball

Commutation Type

Electronic

Distrelec Product Id

15421140

Country of Origin

Hungary

Product details

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.