ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm

RS Stock No.: 243-6417Brand: ebm-papstManufacturers Part No.: QG030-198/14Distrelec Article No.: 15421144
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

100m³/h

Series

QG 030

Height

47.5mm

Width

258mm

Depth

50mm

Dimensions

47.5 x 258 x 50mm

Fan Speed

4250rpm

Noise Level

51dB

Bearing Type

Ball

Commutation Type

Electronic

IP Rating

IP20

Termination Type

Lead Wire

Country of Origin

Hungary

Product details

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.

AED 524.37

AED 524.37 Each (ex VAT)

AED 550.59

AED 550.59 Each (inc. VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm

AED 524.37

AED 524.37 Each (ex VAT)

AED 550.59

AED 550.59 Each (inc. VAT)

ebm-papst QG 030 Series Tangential Centrifugal Fan, 24 V dc, 100m³/h, DC Operation, 47.5 x 258 x 50mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 524.37
5 - 9AED 504.94
10 - 19AED 487.10
20+AED 470.40

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Tangential

AC or DC Operation

DC

Air Flow

100m³/h

Series

QG 030

Height

47.5mm

Width

258mm

Depth

50mm

Dimensions

47.5 x 258 x 50mm

Fan Speed

4250rpm

Noise Level

51dB

Bearing Type

Ball

Commutation Type

Electronic

IP Rating

IP20

Termination Type

Lead Wire

Country of Origin

Hungary

Product details

ebm-papst Crossflow Blowers

ebm-papst crossflow blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst crossflow blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom. Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.