Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
139.4m³/h
Height
47.5mm
Width
363mm
Depth
50mm
Dimensions
47.5 x 363 x 50mm
Fan Speed
4050rpm
Noise Level
51dB
Bearing Type
Ball
Commutation Type
Electronic
Sensor Output Type
Open Collector
You may be interested in
ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mmBrand: ebm-papst
AED 631.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst Tangential Centrifugal Fan, 12 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mm
1
P.O.A.
ebm-papst Tangential Centrifugal Fan, 12 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mmBrand: ebm-papst
AED 631.02Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Tangential
AC or DC Operation
DC
Air Flow
139.4m³/h
Height
47.5mm
Width
363mm
Depth
50mm
Dimensions
47.5 x 363 x 50mm
Fan Speed
4050rpm
Noise Level
51dB
Bearing Type
Ball
Commutation Type
Electronic
Sensor Output Type
Open Collector
You may be interested in
ebm-papst QG 030 Series Tangential Centrifugal Fan, 12 V dc, 139.4m³/h, DC Operation, 47.5 x 363 x 50mmBrand: ebm-papst
AED 631.02Each (ex VAT)