ebm-papst QLK Series Tangential Centrifugal Fan, 230 V ac, 125m³/h, AC Operation, 79 x 265 x 71mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Tangential
AC or DC Operation
AC
Air Flow
125m³/h
Series
QLK
Height
79mm
Width
265mm
Depth
71mm
Dimensions
79 x 265 x 71mm
Fan Speed
2200rpm
Distrelec Product Id
30411248
Country of Origin
Slovenia
Product details
ebm-papst Tangential Blowers 45mm
Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom (unless the motor is centrally positioned such as with Stock number 434-9848.)
Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.
Features and Benefits:
Compact blower
Impeller diameter 45mm
Permissible ambient temperature: 0 - 60°C
AED 470.98
AED 470.98 Each (ex VAT)
AED 494.53
AED 494.53 Each (inc. VAT)
1
AED 470.98
AED 470.98 Each (ex VAT)
AED 494.53
AED 494.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 470.98 |
5 - 9 | AED 423.04 |
10 - 19 | AED 395.64 |
20+ | AED 375.80 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Tangential
AC or DC Operation
AC
Air Flow
125m³/h
Series
QLK
Height
79mm
Width
265mm
Depth
71mm
Dimensions
79 x 265 x 71mm
Fan Speed
2200rpm
Distrelec Product Id
30411248
Country of Origin
Slovenia
Product details
ebm-papst Tangential Blowers 45mm
Ebm-papst tangential blowers offer a reliable and versatile solution to a variety of requirements. The exceptional features of ebm-papst tangential blowers are their high air flows at relatively low counterpressures and very good noise characteristics. Additionally, the unit can be mounted either horizontally or vertically, with the motor at the bottom (unless the motor is centrally positioned such as with Stock number 434-9848.)
Applications include stove jacket cooling, thermal storage heaters, overhead projectors, tanning beds, air-conditioning and heating units.
Features and Benefits:
Compact blower
Impeller diameter 45mm
Permissible ambient temperature: 0 - 60°C