Technical Document
Specifications
Brand
ebm-papstBlower Type
Centrifugal
AC or DC Operation
AC
Series
R2E180
Width
180mm
Bearing Type
Ball
Direction of Curve
Backward
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
AED 665.44
AED 665.44 Each (ex VAT)
AED 698.71
AED 698.71 Each (inc. VAT)
1
AED 665.44
AED 665.44 Each (ex VAT)
AED 698.71
AED 698.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 665.44 |
5 - 9 | AED 640.76 |
10 - 19 | AED 617.87 |
20+ | AED 596.56 |
Technical Document
Specifications
Brand
ebm-papstBlower Type
Centrifugal
AC or DC Operation
AC
Series
R2E180
Width
180mm
Bearing Type
Ball
Direction of Curve
Backward
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.