Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
570m³/h
Series
R2E
Width
190mm
Depth
68.5mm
Fan Speed
2500rpm
Noise Level
62dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 540m³/h, AC Operation, 190 (Dia.) x 68.5mmBrand: ebm-papst
AED 547.55Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst R2E Series Centrifugal Fan, 230 V ac, 570m³/h, AC Operation
1
P.O.A.
ebm-papst R2E Series Centrifugal Fan, 230 V ac, 570m³/h, AC Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 540m³/h, AC Operation, 190 (Dia.) x 68.5mmBrand: ebm-papst
AED 547.55Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
570m³/h
Series
R2E
Width
190mm
Depth
68.5mm
Fan Speed
2500rpm
Noise Level
62dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 540m³/h, AC Operation, 190 (Dia.) x 68.5mmBrand: ebm-papst
AED 547.55Each (ex VAT)