Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
865m³/h
Series
R2E220
Width
220mm
Depth
71mm
Fan Speed
2600rpm
Noise Level
73dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mmBrand: ebm-papst
AED 536.53Each (ex VAT)
AED 869.61
AED 869.61 Each (ex VAT)
AED 913.09
AED 913.09 Each (inc. VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, 865m³/h, AC Operation
1
AED 869.61
AED 869.61 Each (ex VAT)
AED 913.09
AED 913.09 Each (inc. VAT)
ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, 865m³/h, AC Operation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 869.61 |
5 - 9 | AED 780.68 |
10 - 19 | AED 729.80 |
20+ | AED 677.09 |
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mmBrand: ebm-papst
AED 536.53Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
865m³/h
Series
R2E220
Width
220mm
Depth
71mm
Fan Speed
2600rpm
Noise Level
73dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
You may be interested in
ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 885m³/h, ac Operation, 220 x 71mmBrand: ebm-papst
AED 536.53Each (ex VAT)