Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
AED 775.90
AED 775.90 Each (ex VAT)
AED 814.69
AED 814.69 Each (inc. VAT)
1
AED 775.90
AED 775.90 Each (ex VAT)
AED 814.69
AED 814.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 775.90 |
| 5 - 9 | AED 760.46 |
| 10 - 19 | AED 746.29 |
| 20+ | AED 732.90 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Series
R2E220
Width
221.4mm
Depth
71mm
Dimensions
221.4 (Dia.) x 71 Dmm
Fan Speed
2700rpm
Noise Level
70dB(A)
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
