ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm

RS Stock No.: 825-7673Brand: ebm-papstManufacturers Part No.: R2E220-AA40-B8
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Width

221.4mm

Depth

71mm

Dimensions

221.4 (Dia.) x 71 Dmm

Fan Speed

2700rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,125.65

AED 1,125.65 Each (ex VAT)

AED 1,181.93

AED 1,181.93 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm

AED 1,125.65

AED 1,125.65 Each (ex VAT)

AED 1,181.93

AED 1,181.93 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 230 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,125.65
5 - 9AED 998.66
10 - 19AED 932.45
20+AED 869.24

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Width

221.4mm

Depth

71mm

Dimensions

221.4 (Dia.) x 71 Dmm

Fan Speed

2700rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany