ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, 900m³/h, AC Operation

RS Stock No.: 825-7695Brand: ebm-papstManufacturers Part No.: R2E220-AB08-12
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

900 m³/h, 990m³/h

Series

R2E220

Width

220mm

Fan Speed

2700 rpm, 3050rpm

Noise Level

74dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

AED 713.84

AED 713.84 Each (ex VAT)

AED 749.53

AED 749.53 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, 900m³/h, AC Operation

AED 713.84

AED 713.84 Each (ex VAT)

AED 749.53

AED 749.53 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, 900m³/h, AC Operation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 713.84
5 - 9AED 699.88
10 - 19AED 686.80
20+AED 674.73

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

900 m³/h, 990m³/h

Series

R2E220

Width

220mm

Fan Speed

2700 rpm, 3050rpm

Noise Level

74dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.