Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst R2E225 Series Centrifugal Fan, 115 V ac, AC Operation, 225 (Dia.) x 107 Dmm

RS Stock No.: 825-7721Brand: ebm-papstManufacturers Part No.: R2E225-BE51-09
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E225

Width

225mm

Depth

107mm

Dimensions

225 (Dia.) x 107 Dmm

Fan Speed

3000rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Hungary

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

AED 927.62

AED 927.62 Each (ex VAT)

AED 974.00

AED 974.00 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 115 V ac, AC Operation, 225 (Dia.) x 107 Dmm

AED 927.62

AED 927.62 Each (ex VAT)

AED 974.00

AED 974.00 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 115 V ac, AC Operation, 225 (Dia.) x 107 Dmm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 927.62
5 - 9AED 817.16
10 - 19AED 788.02
20+AED 760.83

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E225

Width

225mm

Depth

107mm

Dimensions

225 (Dia.) x 107 Dmm

Fan Speed

3000rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Hungary

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.