ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 1195m³/h, AC Operation, 225 (Dia.) x 99mm

RS Stock No.: 830-3029Brand: ebm-papstManufacturers Part No.: R2E225-RA92-09
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1195m³/h

Series

R2E225

Width

225 (Dia.)mm

Depth

99mm

Dimensions

225 (Dia.) x 99mm

Fan Speed

2500rpm

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

AED 840.10

AED 840.10 Each (ex VAT)

AED 882.11

AED 882.11 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 1195m³/h, AC Operation, 225 (Dia.) x 99mm

AED 840.10

AED 840.10 Each (ex VAT)

AED 882.11

AED 882.11 Each (inc. VAT)

ebm-papst R2E225 Series Centrifugal Fan, 230 V ac, 1195m³/h, AC Operation, 225 (Dia.) x 99mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 840.10
5 - 9AED 759.46
10 - 19AED 713.37
20+AED 665.54

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

1195m³/h

Series

R2E225

Width

225 (Dia.)mm

Depth

99mm

Dimensions

225 (Dia.) x 99mm

Fan Speed

2500rpm

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.