Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst R2K Series Hot Gas Blower, 230 V ac, 200m³/h, AC Operation

RS Stock No.: 278-1565Brand: ebm-papstManufacturers Part No.: R2K150-AC01-15
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Hot Gas

AC or DC Operation

AC

Air Flow

200m³/h

Series

R2K

Width

152mm

Depth

98.5mm

Fan Speed

2000rpm

Bearing Type

Ball

Mounting Hole Diameter

4.3mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 714.46

AED 714.46 Each (ex VAT)

AED 750.18

AED 750.18 Each (inc. VAT)

ebm-papst R2K Series Hot Gas Blower, 230 V ac, 200m³/h, AC Operation

AED 714.46

AED 714.46 Each (ex VAT)

AED 750.18

AED 750.18 Each (inc. VAT)

ebm-papst R2K Series Hot Gas Blower, 230 V ac, 200m³/h, AC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 714.46
5 - 9AED 631.54
10 - 19AED 589.57
20+AED 546.00

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Hot Gas

AC or DC Operation

AC

Air Flow

200m³/h

Series

R2K

Width

152mm

Depth

98.5mm

Fan Speed

2000rpm

Bearing Type

Ball

Mounting Hole Diameter

4.3mm

Country of Origin

Germany