Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
280m³/h
Series
R2S133
Width
133mm
Depth
91mm
Fan Speed
2780rpm
Noise Level
55dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
AED 762.46
AED 762.46 Each (ex VAT)
AED 800.58
AED 800.58 Each (inc. VAT)
1
AED 762.46
AED 762.46 Each (ex VAT)
AED 800.58
AED 800.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 762.46 |
10 - 24 | AED 696.88 |
25 - 49 | AED 664.81 |
50 - 99 | AED 652.78 |
100+ | AED 641.60 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
280m³/h
Series
R2S133
Width
133mm
Depth
91mm
Fan Speed
2780rpm
Noise Level
55dB
Bearing Type
Ball
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades
ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.