ebm-papst R2S175 Series Centrifugal Fan, 440m³/h, AC Operation

RS Stock No.: 825-7762Brand: ebm-papstManufacturers Part No.: R2S175-AA07-39
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

440m³/h

Series

R2S175

Width

175mm

Fan Speed

2350rpm

Noise Level

61dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

AED 7,751.62

AED 775.162 Each (In a Pack of 10) (ex VAT)

AED 8,139.20

AED 813.92 Each (In a Pack of 10) (inc. VAT)

ebm-papst R2S175 Series Centrifugal Fan, 440m³/h, AC Operation

AED 7,751.62

AED 775.162 Each (In a Pack of 10) (ex VAT)

AED 8,139.20

AED 813.92 Each (In a Pack of 10) (inc. VAT)

ebm-papst R2S175 Series Centrifugal Fan, 440m³/h, AC Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 775.162AED 7,751.62
50 - 90AED 746.445AED 7,464.45
100 - 190AED 719.775AED 7,197.75
200+AED 694.942AED 6,949.42

Technical Document

Specifications

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

440m³/h

Series

R2S175

Width

175mm

Fan Speed

2350rpm

Noise Level

61dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.