ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 735m³/h, AC Operation, 190 (Dia.) x 71.4mm

RS Stock No.: 830-3023Brand: ebm-papstManufacturers Part No.: R3G190-RC05-03Distrelec Article No.: 30376263
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

735m³/h

Series

RadiCal

Width

190 (Dia.)mm

Depth

71.4mm

Dimensions

190 (Dia.) x 71.4mm

Fan Speed

3200rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Distrelec Product Id

30376263

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,229.13

AED 1,229.13 Each (ex VAT)

AED 1,290.59

AED 1,290.59 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 735m³/h, AC Operation, 190 (Dia.) x 71.4mm

AED 1,229.13

AED 1,229.13 Each (ex VAT)

AED 1,290.59

AED 1,290.59 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 735m³/h, AC Operation, 190 (Dia.) x 71.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,229.13
5 - 9AED 1,175.06
10 - 19AED 1,133.26
20+AED 1,108.22

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

735m³/h

Series

RadiCal

Width

190 (Dia.)mm

Depth

71.4mm

Dimensions

190 (Dia.) x 71.4mm

Fan Speed

3200rpm

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

IP Rating

IP54

Distrelec Product Id

30376263

Country of Origin

Germany