ebm-papst RadiCal Series Centrifugal Fan, 100 → 130 V ac, 950m³/h, ac Operation, 220 x 97mm

RS Stock No.: 646-783Brand: ebm-papstManufacturers Part No.: R3G220RG5317
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

100 → 130 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

950m³/h

Series

RadiCal

Dimensions

220 x 97mm

Country of Origin

Germany

AED 1,298.12

AED 1,298.12 Each (ex VAT)

AED 1,363.03

AED 1,363.03 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 100 → 130 V ac, 950m³/h, ac Operation, 220 x 97mm

AED 1,298.12

AED 1,298.12 Each (ex VAT)

AED 1,363.03

AED 1,363.03 Each (inc. VAT)

ebm-papst RadiCal Series Centrifugal Fan, 100 → 130 V ac, 950m³/h, ac Operation, 220 x 97mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

100 → 130 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

950m³/h

Series

RadiCal

Dimensions

220 x 97mm

Country of Origin

Germany