ebm-papst RadiCal Series Centrifugal Fan, 230 V ac, 1300m³/h, AC Operation, 225 (Dia.) 99mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1300m³/h
Series
RadiCal
Width
220 (Dia.)mm
Depth
99mm
Dimensions
225 (Dia.) 99mm
Fan Speed
2860rpm
Bearing Type
Ball
IP Rating
IP54
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Better World Claim
Saves energy
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps
AED 2,381.03
AED 2,381.03 Each (ex VAT)
AED 2,500.08
AED 2,500.08 Each (inc. VAT)
1
AED 2,381.03
AED 2,381.03 Each (ex VAT)
AED 2,500.08
AED 2,500.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
1300m³/h
Series
RadiCal
Width
220 (Dia.)mm
Depth
99mm
Dimensions
225 (Dia.) 99mm
Fan Speed
2860rpm
Bearing Type
Ball
IP Rating
IP54
Better World Product (Find out more)
Yes
Commutation Type
Electronic
Better World Claim
Saves energy
Direction of Curve
Backward
Country of Origin
Germany
Product details
ebm-papst RadiCal EC Centrifugal Fans
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Low-pressure centrifugal solutions
Fitted with highly efficient GreenTech EC motor
Aerodynamic shape reduces noise emissions
Hybrid construction makes impellers highly corrosion-resistant
EC control options available
Applications
RadiCal centrifugal fans are used in many ventilation and air-conditioning applications. These applications include
Control cabinet cooling
In-line duct fans
Home ventilation units
Heat pumps