Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Fan Speed Controller, 230 V ac, 1A Max, Variable

RS Stock No.: 668-5345Brand: ebm-papstManufacturers Part No.: REE10
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

Speed Settings

Variable

Maximum Current

1A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Stepless Electronic Fan Speed Controllers

The stepless electronic fan speed controller provides a simple solution to control single or multiple fans. These controllers offer flexibility so you can decide what noise and airflow levels are best suited to your environment. The potential life expectancy from this type of control can also grow, making it more energy efficient. With its manual rotary controller which allows you to change the fan speed from minimum to 100%.

Features & Benefits

• General purpose high-power fan speed controller
• Separate on/off switch and variable speed control
• Internal adjustable preset for minimum speed (factory pre-set to 20%)
• Suitable for two or three wire control

Product Application Information

Suitable for controlling multiple or single fans in factories, warehouses and other large areas.

You may be interested in
Stock information temporarily unavailable.

AED 375.32

AED 375.32 Each (ex VAT)

AED 394.09

AED 394.09 Each (inc. VAT)

ebm-papst Fan Speed Controller, 230 V ac, 1A Max, Variable

AED 375.32

AED 375.32 Each (ex VAT)

AED 394.09

AED 394.09 Each (inc. VAT)

ebm-papst Fan Speed Controller, 230 V ac, 1A Max, Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Speed Settings

Variable

Maximum Current

1A

Supply Voltage

230 V ac

Country of Origin

United Kingdom

Product details

Stepless Electronic Fan Speed Controllers

The stepless electronic fan speed controller provides a simple solution to control single or multiple fans. These controllers offer flexibility so you can decide what noise and airflow levels are best suited to your environment. The potential life expectancy from this type of control can also grow, making it more energy efficient. With its manual rotary controller which allows you to change the fan speed from minimum to 100%.

Features & Benefits

• General purpose high-power fan speed controller
• Separate on/off switch and variable speed control
• Internal adjustable preset for minimum speed (factory pre-set to 20%)
• Suitable for two or three wire control

Product Application Information

Suitable for controlling multiple or single fans in factories, warehouses and other large areas.

You may be interested in