Technical Document
Specifications
Brand
ebm-papstSpeed Settings
Variable
Maximum Current
7A
Supply Voltage
230 V ac
Series
REE
Country of Origin
United Kingdom
Product details
ebm-papst REE70 Fan Speed Controller
The REE70 speed controller from ebm-papst provides a simple solution to controlling the speed of a fan or fans. Featuring a manual dial to change the fan speed and an on and off switch. The controller has a 7 Amp current rating with the options of two wire or three wire controls.
Features and Benefits
Easy to use speed controller
Dial controller (20% to 100%)
230 V operation
7 Amp current rating
Low running temperature
AED 836.00
AED 836.00 Each (ex VAT)
AED 877.80
AED 877.80 Each (inc. VAT)
1
AED 836.00
AED 836.00 Each (ex VAT)
AED 877.80
AED 877.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ebm-papstSpeed Settings
Variable
Maximum Current
7A
Supply Voltage
230 V ac
Series
REE
Country of Origin
United Kingdom
Product details
ebm-papst REE70 Fan Speed Controller
The REE70 speed controller from ebm-papst provides a simple solution to controlling the speed of a fan or fans. Featuring a manual dial to change the fan speed and an on and off switch. The controller has a 7 Amp current rating with the options of two wire or three wire controls.
Features and Benefits
Easy to use speed controller
Dial controller (20% to 100%)
230 V operation
7 Amp current rating
Low running temperature