ebm-papst RER 100 Series Centrifugal Fan, 12 V dc, DC Operation, 100 (Dia.) x 32 Dmm

RS Stock No.: 825-7841Brand: ebm-papstManufacturers Part No.: RER100-25/12
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

RER 100

Width

100mm

Depth

32mm

Dimensions

100 (Dia.) x 32 Dmm

Fan Speed

5400rpm

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends

AED 198.61

AED 198.61 Each (ex VAT)

AED 208.54

AED 208.54 Each (inc. VAT)

ebm-papst RER 100 Series Centrifugal Fan, 12 V dc, DC Operation, 100 (Dia.) x 32 Dmm

AED 198.61

AED 198.61 Each (ex VAT)

AED 208.54

AED 208.54 Each (inc. VAT)

ebm-papst RER 100 Series Centrifugal Fan, 12 V dc, DC Operation, 100 (Dia.) x 32 Dmm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 198.61
5 - 9AED 173.83
10 - 19AED 159.02
20+AED 150.99

Technical Document

Specifications

Supply Voltage

12 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Series

RER 100

Width

100mm

Depth

32mm

Dimensions

100 (Dia.) x 32 Dmm

Fan Speed

5400rpm

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst DC Radial Blowers

ebm-papst DC radial blowers are a versatile and rugged solution to a variety of application requirements. Made from fibreglass-reinforced plastic, with a hosuing base of sheet steel, ebm-papst blowers have a long life span.

• DC radial blower with electronically commutated external rotor motor.
• Electronic protection against reverse polarity, locked rotor and overloading.
• Radial direction of flow
• External connection via 2 leads AWG22 TR64, stripped and tinned ends