ebm-papst RER 101 N Series Centrifugal Fan, 12 V dc, 190m³/h, DC Operation, 101 x 51.7mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
190m³/h
Series
RER 101 N
Width
101mm
Depth
51.7mm
Dimensions
101 x 51.7mm
Fan Speed
5900rpm
Noise Level
74dB
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Country of Origin
Hungary
Product details
ebm-papst DC Centrifugal Fans, RER Series
The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.
Centrifugal Fans
Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.
Features
Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Certain models feature:
Speed control
Glass-fibre reinforced plastic impeller
AED 656.14
AED 656.14 Each (ex VAT)
AED 688.95
AED 688.95 Each (inc. VAT)
1
AED 656.14
AED 656.14 Each (ex VAT)
AED 688.95
AED 688.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 656.14 |
5 - 9 | AED 574.14 |
10 - 19 | AED 524.90 |
20+ | AED 480.69 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
Blower Type
Centrifugal
AC or DC Operation
DC
Air Flow
190m³/h
Series
RER 101 N
Width
101mm
Depth
51.7mm
Dimensions
101 x 51.7mm
Fan Speed
5900rpm
Noise Level
74dB
Bearing Type
Ball
Commutation Type
Electronic
Direction of Curve
Backward
Country of Origin
Hungary
Product details
ebm-papst DC Centrifugal Fans, RER Series
The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.
Centrifugal Fans
Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.
Features
Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range
Certain models feature:
Speed control
Glass-fibre reinforced plastic impeller