Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ebm-papst RER160 Series Centrifugal Fan, 24 V dc, 255m³/h, DC Operation, 165.1 x 50.3mm

RS Stock No.: 251-047Brand: ebm-papstManufacturers Part No.: RER160-28/14N
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

255m³/h

Series

RER160

Width

165.1mm

Depth

50.3mm

Dimensions

165.1 x 50.3mm

Fan Speed

3000rpm

Noise Level

64dB

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller

Stock information temporarily unavailable.

P.O.A.

ebm-papst RER160 Series Centrifugal Fan, 24 V dc, 255m³/h, DC Operation, 165.1 x 50.3mm

P.O.A.

ebm-papst RER160 Series Centrifugal Fan, 24 V dc, 255m³/h, DC Operation, 165.1 x 50.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

255m³/h

Series

RER160

Width

165.1mm

Depth

50.3mm

Dimensions

165.1 x 50.3mm

Fan Speed

3000rpm

Noise Level

64dB

Bearing Type

Ball

Commutation Type

Electronic

Direction of Curve

Backward

Country of Origin

Germany

Product details

ebm-papst DC Centrifugal Fans, RER Series

The RER Series is unique among centrifugal fans as they work of DC circuits rather than the more common AC units. Switching from AC circuits to DC circuits gives several benefits including safety (lower voltages) and DC units are more energy efficient. This series is available in various options ranging from size, voltage ratings, airflow and certain models have the added benefit of integrated speed control via PWM or analogue voltage.

Centrifugal Fans

Centrifugal fans are ideally suited to applications where the required cooling air needs to be conducted at an angle of 90° and especially where high pressure is essential.

Features

Energy efficient
Safer DC voltage
Long service life
Ball bearings
High pressure
Wide operating temperature range

Certain models feature:

Speed control
Glass-fibre reinforced plastic impeller