Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
180mm
AC or DC Operation
DC
Power Consumption
4.9W
Width
180mm
Depth
40mm
Maximum Current
240mA
Termination Type
Lead Wire
Dimensions
180 x 180 x 40mm
Air Flow
88m³/h
Noise Level
57dB
Bearing Type
Ball
Country of Origin
Hungary
AED 514.55
AED 514.55 Each (ex VAT)
AED 540.28
AED 540.28 Each (inc. VAT)
1
AED 514.55
AED 514.55 Each (ex VAT)
AED 540.28
AED 540.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 514.55 |
5 - 9 | AED 476.80 |
10 - 24 | AED 464.00 |
25 - 49 | AED 440.74 |
50+ | AED 396.32 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
180mm
AC or DC Operation
DC
Power Consumption
4.9W
Width
180mm
Depth
40mm
Maximum Current
240mA
Termination Type
Lead Wire
Dimensions
180 x 180 x 40mm
Air Flow
88m³/h
Noise Level
57dB
Bearing Type
Ball
Country of Origin
Hungary