ebm-papst RG 125 N Series Centrifugal Fan, 24 V dc, 87.5m³/h, DC Operation, 180 x 180 x 40mm

RS Stock No.: 468-4680Brand: ebm-papstManufacturers Part No.: RG125-19/14NDistrelec Article No.: 30148013
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

87.5m³/h

Series

RG 125 N

Height

180mm

Width

180mm

Depth

40mm

Dimensions

180 x 180 x 40mm

Fan Speed

2550rpm

Noise Level

56dB

Bearing Type

Ball

Mounting Hole Spacing

165 x 165mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

165mm

Horizontal Hole Spacing

165mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation

AED 492.87

AED 492.87 Each (ex VAT)

AED 517.51

AED 517.51 Each (inc. VAT)

ebm-papst RG 125 N Series Centrifugal Fan, 24 V dc, 87.5m³/h, DC Operation, 180 x 180 x 40mm

AED 492.87

AED 492.87 Each (ex VAT)

AED 517.51

AED 517.51 Each (inc. VAT)

ebm-papst RG 125 N Series Centrifugal Fan, 24 V dc, 87.5m³/h, DC Operation, 180 x 180 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 492.87
10 - 24AED 446.78
25 - 49AED 405.25
50+AED 377.53

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

87.5m³/h

Series

RG 125 N

Height

180mm

Width

180mm

Depth

40mm

Dimensions

180 x 180 x 40mm

Fan Speed

2550rpm

Noise Level

56dB

Bearing Type

Ball

Mounting Hole Spacing

165 x 165mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

4.3mm

Vertical Hole Spacing

165mm

Horizontal Hole Spacing

165mm

Country of Origin

Hungary

Product details

Flatpack Radial Fans

• Designed for applications with limited space
• Airflow is at right angles to the intake
• High static pressure capabilities
• Connections are wire ended
• Locked rotor protection
• Ball bearing type
• High temperature low power operation